MV055F2DAS350E by Eaton | Fuses | Avnet AMERICAS
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
MV055F2DAS350E

Eaton

Fuse 350A 5500V 2-Pin Clip Holder

Manufacturer Part #: MV055F2DAS350E

Alternate Part #: MV055F2DAS350E


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Fuse 350A 5500V 2-Pin Clip Holder

Key Features

  • Standard Clip Center Lengths and Barrel Diameters.The new line of Bussmann medium voltage fuses have a standard clip center distance of 12 inches and barrel diameters of 2 or 3 inches which allow fuses to retrofit exisiting hardware.
  • Open Fuse Indication with Indicator.
  • 100% Tested for Reliability. All medium voltage fuses are pulsed twice with 90% of their minimum melt I2t to guarantee undamaged elements. This test does not affect undamaged elements.A damaged element completely opens when subjected to 90% of the minimum melt I2t, allowing it to be detected by a resistance check.
  • Full Range Fuses. Bussmann medium voltage fuses provide full range protection and are capable of interrupting fault currents up to 50,000A sym.
  • Time Current Curves and Dimensional Data: MV055F1CA series MV055F1DA series
  • Peak Arc Voltage Curves, and Peak Let-Through Data
  • Fuse Clips

Technical Attributes

Description
Value
Find similar Parts
Voltage Rating
5500 V
Fuse Material
Fiber Glass
Lead Finish
Silver
Maximum AC Voltage Rating
5500 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535100020
HTSN:
8535100020
UNSPSC:
39121600
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
USD    $2,181
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $2,181


    10:  

    $2,150


    25:  

    $2,120


    50:  

    $2,091


    100:  

    $2,021


    500:  

    $1,956


    1,000:  

    $1,926



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool