LKN-35 by Eaton | Fuses | Avnet AMERICAS
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
LKN-35

Eaton

Fuse Class H 35A 250V Super Time Lag 2-Pin Lug Stud Mount Carton

Manufacturer Part #: LKN-35

Alternate Part #: LKN-35


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Non-current limiting, renewable 250V (REN) and 600V (RES) Class H size fuses and fuse links (250V LKN and 600V LKS) for use in electrical systems where the available fault current is less than 10,000 amps and frequent outages dictate the economy of these renewable type fuses. NOTE: The 70-600 amp ratings of the REN and RES fuses are now discontinued.

Technical Attributes

Description
Value
Find similar Parts
Voltage Rating
250 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8538907080
HTSN:
8538908080
UNSPSC:
39121600
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
USD    $3.49
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 20  Mult: 20


    image

    Invalid Quantity

    20:  

    $3.49


    40:  

    $3.39


    80:  

    $3.29


    120:  

    $3.19


    200:  

    $3.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool