KTK-2 by Eaton | Fuses | Avnet AMERICAS
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
KTK-2

Eaton

Fuse Midget 2A 600V Fast 2-Pin Cartridge Holder Carton

Manufacturer Part #: KTK-2

Alternate Part #: KTK-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fast-acting supplemental fuse. For superior protection, Bussmann recommends upgrading to Low-Peak Class CC fuses.

Key Features

  • Color coded black for 600Vac voltage rating
  • Fast-acting for resistive loads
  • Melamine tube construction
  • Nickel-plated bronze endcaps

Technical Attributes

Description
Value
Find similar Parts
Fuse Material
Melamine
Acting
Fast
Type
Midget
Voltage Rating
600 V
Maximum AC Voltage Rating
600 V
Lead Finish
Nickel

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $25.03

In Stock

266
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $25.03


    5:  

    $24.03


    10:  

    $23.41


    25:  

    $22.78


    50:  

    $19.52



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM