KLM-1/2 by Eaton | Fuses | Avnet AMERICAS
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
KLM-1/2

Eaton

Fuse Midget 0.5A 600V Fast 2-Pin In-Line Holder Carton

Manufacturer Part #: KLM-1/2

Alternate Part #: KLM-1/2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fast-acting supplemental fuse.For superior protection, Bussmann recommendsupgrading to Low-Peak Class CC fuses.For protecting DC photovoltaic systems,Bussmann recommends using PVM 10x30mm PVfuses.

Key Features

  • Color coded for 600Vac/dc
  • A full range DC supplemental fuse
  • Melamine tube construction
  • Nickel-plated brass endcaps.

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Voltage Rating
600 V
Type
Midget
Acting
Fast
Voltage Rating
600 V
Fuse Material
Melamine
Maximum AC Voltage Rating
600 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $20.99
  • Lead time: 3 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    $20.99


    20:  

    $20.29


    40:  

    $19.59


    60:  

    $18.99


    100:  

    $18.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool