JJS-125 by Eaton | 保险丝 | Avnet AMERICAS
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
JJS-125

Eaton

Fuse Class T 125A 600V Very Fast 2-Pin Tap Bolt Carton

Manufacturer Part #: JJS-125

Alternate Part #: JJS-125


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Class T 125A 600V Very Fast 2-Pin Tap Bolt Carton

Key Features

  • Provides 10X better current limitation to help prevent equipment damage caused by short-circuit events
  • 200kA Interrupting rating complies with NEC® Section 110.9 for today's large capacity systems
  • Fast-acting fuse helps prevent equipment damage caused by short-circuit events
  • Small, space-saving fuses provide a high degree of current limitation on short-circuits for excellent component protection
  • Ideal for critical industrial or commercial applications that have specific current limitation requirements

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
600 V
Voltage Rating
600 V
Acting
Very Fast
Type
Class T

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.17669
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.17669


    10:  

    $0.17418


    25:  

    $0.17175


    50:  

    $0.16938


    100:  

    $0.16373


    500:  

    $0.15845


    1,000:  

    $0.15604



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM