JJS-110 by Eaton | Fuses | Avnet AMERICAS
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
JJS-110

Eaton

Fuse Class T 110A 600V Very Fast 2-Pin Tap Bolt Carton

Manufacturer Part #: JJS-110

Alternate Part #: JJS-110


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Class T 110A 600V Very Fast 2-Pin Tap Bolt Carton

Key Features

  • Provides 10X better current limitation to help prevent equipment damage caused by short-circuit events
  • 200kA Interrupting rating complies with NEC® Section 110.9 for today's large capacity systems
  • Fast-acting fuse helps prevent equipment damage caused by short-circuit events
  • Small, space-saving fuses provide a high degree of current limitation on short-circuits for excellent component protection
  • Ideal for critical industrial or commercial applications that have specific current limitation requirements

Technical Attributes

Description
Value
Find similar Parts
Acting
Very Fast
Voltage Rating
600 V
Maximum AC Voltage Rating
600 V
Type
Class T

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $64.43165
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $64.43165


    10:  

    $63.51773


    25:  

    $62.62937


    50:  

    $61.76552


    100:  

    $59.70667


    500:  

    $57.78065


    1,000:  

    $56.89962



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM