JJS-100 by Eaton | Fuses | Avnet AMERICAS
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
JJS-100

Eaton

Fuse Class T 100A 600V Very Fast 2-Pin Tap Bolt Carton

Manufacturer Part #: JJS-100

Alternate Part #: JJS-100


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Class T 100A 600V Very Fast 2-Pin Tap Bolt Carton

Key Features

  • Provides 10X better current limitation to help prevent equipment damage caused by short-circuit events
  • 200kA Interrupting rating complies with NEC® Section 110.9 for today's large capacity systems
  • Fast-acting fuse helps prevent equipment damage caused by short-circuit events
  • Small, space-saving fuses provide a high degree of current limitation on short-circuits for excellent component protection
  • Ideal for critical industrial or commercial applications that have specific current limitation requirements

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
600 V
Voltage Rating
600 V
Acting
Very Fast
Type
Class T

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $47.80
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 5  Mult: 5


    image

    Invalid Quantity

    5:  

    $47.80


    10:  

    $46.15172


    20:  

    $44.61333


    30:  

    $43.17419


    50:  

    $42.51588



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM