JCX-1E by Eaton | Fuses | Avnet AMERICAS
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
JCX-1E

Eaton

Fuse 1A 2750V 2-Pin Clip Holder

Manufacturer Part #: JCX-1E

Alternate Part #: JCX-1E


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

2400V Indoor/enclosure E-rated medium voltage, currentlimiting fuses for feeders and power transformers with blown fuse indication.

Key Features

  • Physically dimensioned for retrofitting in existing hardware
  • Open fuse indicator for ease in troubleshooting
  • Full range ANSI classification

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
2750 V
Voltage Rating
2750 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535100020
HTSN:
8535100020
UNSPSC:
39121600
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
USD    $470.70504
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $470.70504


    10:  

    $464.02837


    25:  

    $457.53846


    50:  

    $451.22759


    100:  

    $436.18667


    500:  

    $422.11613


    1,000:  

    $415.6798



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM