JCK-B-18R by Eaton | Fuses | Avnet AMERICAS
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
JCK-B-18R

Eaton

Fuse 390A 2400V 2-Pin Cartridge Bolt

Manufacturer Part #: JCK-B-18R

Alternate Part #: JCK-B-18R


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Fuse 390A 2400V 2-Pin Cartridge Bolt

Key Features

  • R-Rated medium voltage fuses are back-up current limiting fuses used in conjunction with medium voltage motors and motor controllers.
  • This single hookeye is on one end of the fuse and aids in the insertion and removal of the fuse.
  • Current limiting fuses may be designated as R-Rated if they meet the following requirements: The fuse will safely interrupt all currents between its minimum and maximum interrupting ratings. The fuse will melt in a range of 15 to 35 seconds at a value of 100 times the “R’ number (ANSI C37.46).
  • Bussmann R-Rated current limiting fuses are designed for use with medium voltage starters to provide short-circuit protection for the motor and motor controller.
  • These fuses offer a high level of fault current interruption in a self-contained, non-venting package which can be mounted indoors or in an enclosure.
  • Open fuse indication on all fuses.

Technical Attributes

Description
Value
Find similar Parts
Voltage Rating
2400 V
Maximum AC Voltage Rating
2540 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535100020
HTSN:
8535100020
UNSPSC:
39121600
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
USD    $2,113.91367
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $2,113.91367


    10:  

    $2,083.92908


    25:  

    $2,054.78322


    50:  

    $2,026.44138


    100:  

    $1,958.89333


    500:  

    $1,895.70323


    1,000:  

    $1,866.79797



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM