GMW-3/10 by Eaton | Fuses | Avnet AMERICAS
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
GMW-3/10

Eaton

Fuse 0.3A 125V Fast 2-Pin Pin Socket

Manufacturer Part #: GMW-3/10

Alternate Part #: GMW-3/10


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Fuse 0.3A 125V Fast 2-Pin Pin Socket

Key Features

  • Sub-miniature pin-base fuses for limited space applications.
  • Can be soldered direct into circuit or can be mounted in HWA holder which can be soldered into circuit.
  • Transparent window in fuse for visual determination of open fuse element.
  • Fuseholder body and knob material is diallyl phthalate.
  • Holder includes “O”-ring, gasket, and nut.
  • Military versions: fuse–FMO1; holder–FHN42W.
  • Type HWA-AF holder includes waterproof cap (knob) AF

Technical Attributes

Description
Value
Find similar Parts
Voltage Rating
125 V
Acting
Fast
Maximum AC Voltage Rating
125 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $12.79
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    $12.79


    20:  

    $12.19


    40:  

    $11.59


    60:  

    $10.99


    100:  

    $9.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool