FNQ-R-1-1/4 by Eaton | Fuses | Avnet AMERICAS
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
FNQ-R-1-1/4

Eaton

Fuse Class CC 1.25A 600V Slow Blow 2-Pin Cartridge Holder Carton

Manufacturer Part #: FNQ-R-1-1/4

Alternate Part #: FNQ-R-1-1/4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Class CC 1.25A 600V Slow Blow 2-Pin Cartridge Holder Carton

Key Features

  • Provides 10X better current limitation to help prevent equipment damage caused by shortcircuit events.
  • 200kA interrupting rating complies with NEC® Section 110.9 for today’s large capacity systems.
  • Fast-acting fuse helps prevent equipment damage caused by short-circuit events.
  • Rejection type fuse fits both standard and rejection-style holders.
  • The Class CC FNQ-R Limitron fuse meets the needs of control circuit transformer protection.
  • FNQ-R fuses can be sized according to NEC® and UL requirements and still allow the high inrush currents, with significantly more timedelay than the UL minimum value of 12 seconds at 200% for Class CC fuses.
  • Ideal for critical industrial or commercial applications that have specific current limitation requirements.

Technical Attributes

Description
Value
Find similar Parts
Fuse Material
Melamine
Type
Class CC
Maximum DC Voltage Rating
300 V
Acting
Slow Blow
Lead Finish
Nickel
Voltage Rating
600 V
Maximum AC Voltage Rating
600 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    Texas Instruments Promotion