FNM-15 by Eaton | Fuses | Avnet AMERICAS
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
FNM-15

Eaton

Fuse Midget 15A 250V Slow Blow 2-Pin Cartridge Holder Carton

Manufacturer Part #: FNM-15

Alternate Part #: FNM-15


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Time-delay supplemental fuse. For superior protection, Eaton recommends upgrading to Bussmann series Low-Peak Class CC fuses. See data sheet No. 1023.

Key Features

  • Color coded green for 250Vac maximum voltage rating
  • Melamine tube construction
  • Nickel-plated endcaps

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
250 V
Type
Midget
Acting
Slow Blow
Fuse Material
Fiber
Voltage Rating
250 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $10.81
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    1:  

    $10.81


    25:  

    $9.86


    50:  

    $8.31


    100:  

    $7.13



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM