FCF70RN by Eaton | 保险丝 | Avnet AMERICAS
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
FCF70RN

Eaton

Fuse Class CF 70A 600V Fast 2-Pin Lug Socket Carton

Manufacturer Part #: FCF70RN

Alternate Part #: FCF70RN


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Class CF 70A 600V Fast 2-Pin Lug Socket Carton

Key Features

  • The world’s first finger-safe power fuse system.
  • Smallest footprint of any class fuse including Class J, CC, T and RK.
  • Class CF meets Class J fast-acting electrical performance requirements.
  • Faster response to damaging faults to help reduce destructive thermal and magnetic forces.
  • True fast-acting fuse construction.
  • High interrupting rating to safely interrupt faults up to 300kA.
  • No venting of arc or molten metal and gases during opening.
  • Low let-through currents under fault conditions.

Technical Attributes

Description
Value
Find similar Parts
Acting
Fast
Maximum DC Voltage Rating
600 V
Type
Class CF
Operating Temperature
-40 to 80 °C
Fuse Material
Glass
Voltage Rating
600 V
Maximum AC Voltage Rating
600 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $99.27143
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 6  Mult: 6


    image

    Invalid Quantity

    6:  

    $99.27143


    12:  

    $95.84828


    24:  

    $92.65333


    36:  

    $89.66452


    60:  

    $88.29733



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM