BK/S505-800-R by Eaton | Fuses | Avnet AMERICAS
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
BK/S505-800-R

Eaton

Fuse Miniature 0.8A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton

Manufacturer Part #: BK/S505-800-R

Alternate Part #: BK/S505-800-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Miniature 0.8A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton

Key Features

  • Time-delay, high breaking capacity
  • Available with optional axial leads
  • Ceramic tube, silver-plated endcap construction (500mA-800mA),nickel-plated brass endcap construction (1-12A)
  • Optional sleeve is flexible flouropolymer (UL flammability rating VW-1).
  • 5 x 20mm physical size
  • Designed to IEC 60127-2 (500mA-10A) & extension 12A

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Nickel
Acting
Slow Blow
Fuse Material
Ceramic
Voltage Rating
250 V
Type
Miniature
Maximum AC Voltage Rating
250 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $2.9419
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    $2.9419


    200:  

    $2.8409


    400:  

    $2.7459


    600:  

    $0.8419


    1,000:  

    $0.6069



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool