BK/AGC-1/16-R by Eaton | Fuses | Avnet AMERICAS
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
BK/AGC-1/16-R

Eaton

Fuse Miniature 0.063A 250V Fast 2-Pin Cartridge Holder Cardboard Carton

Manufacturer Part #: BK/AGC-1/16-R

Alternate Part #: BK/AGC-1/16-R


legend RoHS Compliant legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

Fuse Miniature 0.063A 250V Fast 2-Pin Cartridge Holder Cardboard Carton

Key Features

  • Fast-acting
  • Optional axial leads available
  • 1⁄4” x 1 1⁄4” (6.3 x 32mm) physical size
  • Glass tube, nickel-plated brass endcap construction
  • UL Listed product meets standard 248-14

Technical Attributes

Description
Value
Find similar Parts
Fuse Material
Glass
Lead Finish
Nickel
Type
Miniature
Acting
Fast
Voltage Rating
250 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100020
UNSPSC:
39121600
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
Quantity:

- | +

Min: 100  Mult: 100


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Contact Us Add To BOM

December Holiday Promotion

BOM Tool

Quick Buy Tool