BAF-1 by Eaton | 保险丝 | Avnet AMERICAS
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
BAF-1

Eaton

Fuse Midget 1A 250V Fast 2-Pin Cartridge Holder Carton

Manufacturer Part #: BAF-1

Alternate Part #: BAF-1


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fast-acting, supplemental fuse.For superior protection, Eaton recommends upgrading to Bussmann series Low-Peak Class CC fuses. See data sheet No. 1023.

Key Features

  • Color coded green for 250Vac maximum voltage rating
  • Fiber tube construction
  • Nickel-plated endcaps.

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
250 V
Fuse Material
Fiber
Lead Finish
Nickel
Type
Midget
Acting
Fast
Voltage Rating
250 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $4.38571
  • Lead time: 2 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    $4.38571


    20:  

    $4.23448


    40:  

    $4.09333


    60:  

    $3.96129


    100:  

    $3.90089



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion