100FEE by Eaton | Fuses | Avnet AMERICAS
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
100FEE

Eaton

Fuse 100A 690V 2-Pin Bolt

Manufacturer Part #: 100FEE

Alternate Part #: 100FEE


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse 100A 690V 2-Pin Bolt

Key Features

  • Interrupting rating 200kA RMS Symmetrical.
  • (500 Vdc/Interrupting rating 50ka) U.L. Recognition for CT, ET, FE, EET, FEE, FM & FMM.
  • Watts loss provided at rated current

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
690 V
Voltage Rating
690 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $102.60432
  • Lead time: 4 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $102.60432


    10:  

    $101.14894


    25:  

    $99.73427


    50:  

    $98.35862


    100:  

    $95.08


    500:  

    $92.0129


    1,000:  

    $90.60991



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM