RSTA 5 AMMO by BEL | Fuses | Avnet AMERICAS
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
RSTA 5 AMMO

BEL

Fuse Subminiature 5A 250V Time Lag 2-Pin Ammo Pack

Manufacturer Part #: RSTA 5 AMMO

Alternate Part #: RSTA 5 AMMO


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Sub-miniature, time lag type, 63VDC, 250 VAC (UL rated 277 VAC) rated fuses designed, approved and complied with IEC 60127-3.

Key Features

  • Time lag, 63VDC, 250 VAC (UL rated 277 VAC)
  • Meets IEC standard 60127-3
  • Wide operating temperature range
  • Bulk and tape and reel packaging available
  • Halogen free
  • Lead free
  • RoHS 6 compliant

Technical Attributes

Description
Value
Find similar Parts
Maximum AC Voltage Rating
250 V
Type
Subminiature
Voltage Rating
250 V
Acting
Time Lag
Fuse Material
Thermoplastic
Max Processing Temp
260
Lead Finish
Matte Tin
Screening Level
Military
Mounting
Through Hole
Maximum DC Voltage Rating
63 V
Operating Temperature
-55 to 125 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.1379
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.1379


    2,000:  

    $0.1299


    4,000:  

    $0.1229


    6,000:  

    $0.1169


    10,000:  

    $0.1139



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool