RSTA 1 BULK by BEL | Fuses | Avnet AMERICAS
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
RSTA 1 BULK

BEL

Fuse Subminiature 1A 250V Time Lag 2-Pin Bulk

Manufacturer Part #: RSTA 1 BULK

Alternate Part #: RSTA 1 BULK


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Sub-miniature, time lag type, 63VDC, 250 VAC (UL rated 277 VAC) rated fuses designed, approved and complied with IEC 60127-3.

Key Features

  • Time lag, 63VDC, 250 VAC (UL rated 277 VAC)
  • Meets IEC standard 60127-3
  • Wide operating temperature range
  • Bulk and tape and reel packaging available
  • Halogen free
  • Lead free
  • RoHS 6 compliant

Technical Attributes

Description
Value
Find similar Parts
Voltage Rating
250 V
Max Processing Temp
260
Maximum DC Voltage Rating
63 V
Screening Level
Military
Maximum AC Voltage Rating
250 V
Lead Finish
Matte Tin
Mounting
Through Hole
Fuse Material
Thermoplastic
Operating Temperature
-55 to 125 °C
Acting
Time Lag
Type
Subminiature

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    memory, microcontrollers & interconnect promotion