5STP 4-R by BEL | Fuses | Avnet AMERICAS
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
5STP 4-R

BEL

Fuse Miniature 4A 250V Slow Blow 2-Pin Axial Through Hole

Manufacturer Part #: 5STP 4-R

Alternate Part #: 5STP 4-R


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The 5x20mm Time lag, low breaking capacity, glass tube body cartridge fuse designed, approved and complied with IEC 60127-2.

Key Features

  • Meet IEC standard 60127-2
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS 6 compliant
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Type
Miniature
Fuse Material
Glass
Acting
Slow Blow
Voltage Rating
250 V
Maximum AC Voltage Rating
250 V
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100020
HTSN:
8536100020
UNSPSC:
39121600
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
USD    $0.1649
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.1649


    2,000:  

    $0.1549


    4,000:  

    $0.1469


    6,000:  

    $0.1389


    10,000:  

    $0.1349



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool