5MT 1.6-R by BEL | Fuses | Avnet AMERICAS
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
5MT 1.6-R

BEL

Fuse Miniature 1.6A 250V Medium Time Delay 2-Pin Cartridge Holder

Manufacturer Part #: 5MT 1.6-R

Alternate Part #: 5MT 1.6-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

5x20mm Medium Blow, glass tube body cartridge fuse designed, approved and complied with UL and CSA standard 248-14.

Key Features

  • Meet UL and CSA standard 248-14
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS 6 complaint
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
245
Type
Miniature
Fuse Material
Glass
Acting
Medium Time Delay
Voltage Rating
250 V
Operating Temperature
-55 to 125 °C
Lead Finish
Nickel

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100020
HTSN:
8536100020
UNSPSC:
39121600
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
USD    $0.1059
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.1059


    2,000:  

    $0.0989


    4,000:  

    $0.0939


    6,000:  

    $0.0889


    10,000:  

    $0.0869



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool