5HFP 630-R by BEL | Fuses | Avnet AMERICAS
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
5HFP 630-R

BEL

Fuse Miniature 0.63A 250V Fast 2-Pin Axial Through Hole

Manufacturer Part #: 5HFP 630-R

Alternate Part #: 5HFP 630-R


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

5x20mm quick-acting, low breaking capacity, glass tube body cartridge fuse designed, approved and complied with IEC 60127-2 standard 2.

Key Features

  • High braking capacity (250V ac @ 1500A)
  • Meet IEC standard 60127-2, sheet 1
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS 6 complaint
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Acting
Fast
Lead Finish
Tin
Max Processing Temp
260
Voltage Rating
250 V
Operating Temperature
-55 to 125 °C
Maximum AC Voltage Rating
250 V
Fuse Material
Ceramic
Type
Miniature

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.1989
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.1989


    2,000:  

    $0.1869


    4,000:  

    $0.1769


    6,000:  

    $0.1679


    10,000:  

    $0.1639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool