5ET 5-R by BEL | Fuses | Avnet AMERICAS
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
5ET 5-R

BEL

Fuse Miniature 5A 250V Slow Blow 2-Pin Cartridge Holder

Manufacturer Part #: 5ET 5-R

Alternate Part #: 5ET 5-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

5x15mm Time lag fuse, high surge-proof, enhanced breaking capacity, glass tube body cartridge fuse designed, approved and complied with IEC 60127-2, standard sheet 6.

Key Features

  • Meet IEC standard 60127-2, sheet 2
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS 6 complaint
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
245
Voltage Rating
250 V
Type
Miniature
Acting
Slow Blow
Maximum AC Voltage Rating
250 V
Fuse Material
Glass
Operating Temperature
-55 to 125 °C
Lead Finish
Nickel

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.09984
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.09984


    2,000:  

    $0.09398


    4,000:  

    $0.08889


    6,000:  

    $0.08421


    10,000:  

    $0.08205



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion