3SBP160-R by BEL | Fuses | Avnet AMERICAS
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
3SBP160-R

BEL

Fuse Miniature 0.16A 250V Slow Blow 2-Pin Axial Through Hole

Manufacturer Part #: 3SBP160-R

Alternate Part #: 3SBP 160-R


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

6x32mm Slow Blow, glass tube body cartridge fuse designed, approved and complied with UL and CSA Standard 248-14.

Key Features

  • Meet UL and CSA standard 248-14
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS 6 compliant
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Fuse Material
Glass
Voltage Rating
250 V
Acting
Slow Blow
Max Processing Temp
260
Type
Miniature
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100020
HTSN:
8536100020
UNSPSC:
39121600
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
USD    $0.2349
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.2349


    2,000:  

    $0.2209


    4,000:  

    $0.2089


    6,000:  

    $0.1979


    10,000:  

    $0.1929



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool