3JS 4-R TR by BEL | Fuses | Avnet AMERICAS
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
3JS 4-R TR

BEL

Fuse Subminiature 4A 350V Slow Blow 2-Pin Axial Through Hole T/R

Manufacturer Part #: 3JS 4-R TR

Alternate Part #: 3JS 4-R TR


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

5x15mm Time lag, glass tube body cartridge fuse designed, approved and complied with UL and CSA standard 248-14.

Key Features

  • Meet UL and CSA standard 248-14
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS 6 complaint
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Acting
Slow Blow
Fuse Material
Glass
Voltage Rating
350 V
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C
Maximum AC Voltage Rating
350 V
Maximum DC Voltage Rating
140 V
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100020
HTSN:
8536100020
UNSPSC:
39121600
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
USD    $0.16225
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1,500  Mult: 1,500


    image

    Invalid Quantity

    1,500:  

    $0.16225


    3,000:  

    $0.15272


    6,000:  

    $0.14444


    9,000:  

    $0.13684


    15,000:  

    $0.13333



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion