3AG 160-R by BEL | Fuses | Avnet AMERICAS
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
3AG 160-R

BEL

Fuse Miniature 0.16A 250V Fast 2-Pin Cartridge Holder

Manufacturer Part #: 3AG 160-R

Alternate Part #: 3AG 160-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

6x32mm Fast Blow, glass tube body cartridge fuse designed, approved and complied with UL and CSA standard 248-14.

Key Features

  • Meet UL and CSA standard 248-14
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS 6 complaint
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
245
Acting
Fast
Fuse Material
Glass
Type
Miniature
Voltage Rating
250 V
Lead Finish
Nickel
Operating Temperature
-55 to 125 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100020
HTSN:
8536100020
UNSPSC:
39121600
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
USD    $0.14197
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.14197


    2,000:  

    $0.13363


    4,000:  

    $0.12639


    6,000:  

    $0.11974


    10,000:  

    $0.11667



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM