3ABP 2-R by BEL | Fuses | Avnet AMERICAS
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
3ABP 2-R

BEL

Fuse Miniature 2A 250V Fast 2-Pin Axial Through Hole

Manufacturer Part #: 3ABP 2-R

Alternate Part #: 3ABP 2-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The 6x32mm Fast Blow, Ceramic tube body cartridge fuse designed, approved and complied with UL and CSA standard 248-14.

Key Features

  • Meet UL and CSA standard 248-14
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS 6 compliant
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Voltage Rating
250 V
Type
Miniature
Fuse Material
Ceramic
Max Processing Temp
260
Maximum AC Voltage Rating
250 V
Acting
Fast
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.2739
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.2739


    2,000:  

    $0.2579


    4,000:  

    $0.2439


    6,000:  

    $0.2309


    10,000:  

    $0.2249



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool