2JS 125-R by BEL | Fuses | Avnet AMERICAS
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
2JS 125-R

BEL

Fuse Miniature 0.125A 350V Slow Blow 2-Pin Wire Holder

Manufacturer Part #: 2JS 125-R

Alternate Part #: 2JS 125-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The 5x15 mm Time -lag ,glass tube body cartridge fuse designed, approved and complied with UL and CSA standard 248-14.

Key Features

  • Meet UL and CSA standard 248-14
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS6 compliant
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Acting
Slow Blow
Fuse Material
Glass
Maximum AC Voltage Rating
350 V
Voltage Rating
350 V
Lead Finish
Nickel
Operating Temperature
-55 to 125 °C
Type
Miniature
Maximum DC Voltage Rating
140 V
Max Processing Temp
245

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100020
HTSN:
8536100020
UNSPSC:
39121600
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
USD    $0.11232
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    $0.11232


    4,000:  

    $0.10573


    8,000:  

    $0.10


    12,000:  

    $0.09474


    20,000:  

    $0.09103



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM