2JQ 3-R by BEL | Fuses | Avnet AMERICAS
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
2JQ 3-R

BEL

Fuse Miniature 3A 350V Fast 2-Pin Wire Holder

Manufacturer Part #: 2JQ 3-R

Alternate Part #: 2JQ 3-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

5x15mm Quick Acting, glass tube body cartridge fuse designed, approved and complied with UL and CSA standard 248-14.

Key Features

  • Meet UL and CSA standard 248-14
  • Wide operating temperature range
  • Bulk and Tape & Reel packing available
  • RoHS 6 complaint
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
245
Type
Miniature
Fuse Material
Glass
Maximum AC Voltage Rating
350 V
Acting
Fast
Maximum DC Voltage Rating
140 V
Lead Finish
Nickel
Voltage Rating
350 V
Operating Temperature
-55 to 125 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100020
HTSN:
8536100020
UNSPSC:
39121600
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
USD    $0.0959
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    $0.0959


    4,000:  

    $0.0900


    8,000:  

    $0.0859


    12,000:  

    $0.0809


    20,000:  

    $0.0779



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool