0678-9200-M2 by BEL | Fuses | Avnet AMERICAS
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
0678-9200-M2

BEL

Fuse Chip 20A 250V Medium Time Delay 2-Pin Solder Pad Surface Mount T/R

Manufacturer Part #: 0678-9200-M2

Alternate Part #: SMM 20


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Chip 20A 250V Medium Time Delay 2-Pin Solder Pad Surface Mount T/R

Key Features

  • Medium Blow
  • Suraface mount high current fuse
  • Current rating from 10A to 30A
  • Wide operating temperature range from -55°C to 125°C
  • Tape & Reel for auto-insert SMD process
  • Compatible with reflow process
  • Halogen Free
  • Leadfree

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
240
Lead Finish
Matte Tin
Voltage Rating
250 V
Type
Chip
Operating Temperature
-55 to 125 °C
Acting
Medium Time Delay
Maximum AC Voltage Rating
250 V
Fuse Material
Ceramic

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536100040
HTSN:
8536100040
UNSPSC:
39121600
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
USD    $0.3879
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    $0.3879


    4,000:  

    $0.3869


    8,000:  

    $0.3859


    12,000:  

    $0.3849


    20,000:  

    $0.3839



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool