SAMI_9N by Eaton | Fuse Accessories | Avnet AMERICAS
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
SAMI_9N

Eaton

Fuse Cover 30A 250V

Manufacturer Part #: SAMI_9N

Alternate Part #: SAMI-9N


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Cover 30A 250V

Key Features

  • Innovative design, covers exposed terminals and contacts of Bussmann fuseblocks.
  • Fits most competitive fuseblocks.
  • Buss yellow light on indicating SAMI shows when the fuse is open - helps trouble shoot the system and reduces downtime.
  • All versions are reusable - no need to pay for indication every time a fuse opens.
  • Indication contacts have teeth to break oxidation layer on the existing fuse endcap to provide a clear signal path.
  • Less than .6mA leakage current at 600 volt.
  • Visual marking of line and load side.
  • SAMI cover ends can easily be cut away if necessary to fit cover over existing wiring or to fit most safety switches.
  • Dead-front construction provides added protection against accidental contact by maintenance personnel.
  • Labels are provided with the SAMI fuse cover for writing in circuit or fuse information.
  • One cover is required for each pole.
  • SAMI-8_ fusecover includes adapter for use with short body Class R fuses. Adapter available separately as part number SAMI-8A.

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8538907060
HTSN:
8538906000
UNSPSC:
39121617
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
USD    $8.39
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 3  Mult: 3


    image

    Invalid Quantity

    3:  

    $8.39


    6:  

    $8.09


    12:  

    $7.89


    18:  

    $7.59


    30:  

    $7.49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool