1A1837 by Eaton | Fuse Accessories | Avnet AMERICAS
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
1A1837

Eaton

Fuse Clip Screw Mount

Manufacturer Part #: 1A1837

Alternate Part #: 1A1837


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Fuse Clip Screw Mount

Key Features

  • Low amperage, E-Rated medium voltage fuses are general purpose current limiting fuses
  • The E rating defines the melting-time-current characteristic of the fuse and permits electrical interchangeability of fuses with the same E Rating
  • For a general purpose fuse to have an E Rating the following condition must be met:The current responsive element shall melt in 300 seconds ata rms current within the range of 200% to 240% of the continuous current rating of the fuse, fuse refill, or link. (For fuses rated 100E or less)(ANSI C37.46)
  • Bussmann low amperage, E-Rated fuses are designed to provide primary protection for potential, small service, and control transformers
  • These fuses offer a high level of fault current interruption in a self-contained non-venting package which can be mounted indoors or in an enclosure
  • Voltage Ratings: (Max. Design): 2750, 5500, 8300, 15,500 VOLT
  • Current Ratings: 1/2E THRU 10E

Technical Attributes

Description
Value
Find similar Parts
Type
Fuse Clip
Mounting
Screw Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8538907080
HTSN:
8538908080
UNSPSC:
39121617
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
USD    $4.14286
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    $4.14286


    20:  

    $4.00


    40:  

    $3.86667


    60:  

    $3.74194


    100:  

    $3.68488



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion