TBU-DT085-200-WH by Bourns | Circuit Protection Misc | Avnet AMERICAS
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
TBU-DT085-200-WH

Bourns

High Speed Protector SMT Package

Manufacturer Part #: TBU-DT085-200-WH

Alternate Part #: TBU-DT085-200-WH


Descriptions

Documents

Subs/Alternatives

Information

The TBU-DT Series of Bourns TBU (Transient Blocking Unit) products are very low capacitance dual unidirectional high-speed surge protection components designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges.The TBU-DT series is a unidirectional TBU device; the TBU protector will trip in less than 1 μs when the current reaches the maximum value in one direction only, that is when Pin 1 is positive in voltage with respect to Pin 2, and Pin 4 is positive with respect to Pin 3. No current limiting exists in the opposite polarity, and the TBU device appears as resistive in nature. The reverse current should not exceed the maximum trigger current level of the TBU device. An external diode may be used to prevent reverse current in DC biased applications.The TBU protector blocks surges and provides an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. After the surge, the TBU device resets when the voltage across the TBU device falls to the Vreset level. The TBU device will automatically reset on lines which have no DC bias or have DC bias below Vreset (such as unpowered signal lines).The TBU device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.

Key Features

  • Superior circuit protection
  • Overcurrent and overvoltage protection
  • Blocks surges up to rated limits
  • High-speed performance
  • Small SMT package
  • RoHS compliant
  • Agency listing

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Type
High-Speed Protector
Operating Temperature
-40 to 125 °C
Lead Finish
Matte Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541500080
HTSN:
8541500080
UNSPSC:
39121600
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
USD    $0.86455
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 9000  Mult: 3000


    image

    Invalid Quantity

    9000:  

    $0.86455


    15000:  

    $0.83333


    24000:  

    $0.80321


    45000:  

    $0.7762


    90000:  

    $0.76239



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM