TBU-CA025-050-WH by Bourns | Circuit Protection Misc | Avnet AMERICAS
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
TBU-CA025-050-WH

Bourns

Circuit Protection Misc High Speed Protector

Manufacturer Part #: TBU-CA025-050-WH

Alternate Part #: TBU-CA025-050-WH


Descriptions

Documents

Subs/Alternatives

Information

The TBU-CA Series of Bourns TBU products are low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges.The TBU high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder refl ow profiles.

Key Features

  • Superior circuit protection
  • Overcurrent and overvoltage protection
  • Blocks surges up to rated limits
  • High-speed performance
  • Small SMT package

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Lead Finish
Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541500080
HTSN:
8541500080
UNSPSC:
39121600
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
USD    $0.70513

In Stock:

6,000
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    $0.70513


    6,000:  

    $0.70288


    12,000:  

    $0.70064


    18,000:  

    $0.69841


    30,000:  

    $0.6962



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM