KR-5R5H105-R by Eaton | Capacitor Electric Double Layer | Avnet AMERICAS
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
KR-5R5H105-R

Eaton

Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6.5mm) Radial Stacked Coin 20mm 30 Ohm 70°C Tray

Manufacturer Part #: KR-5R5H105-R

Alternate Part #: KR-5R5H105-R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Eaton supercapacitors are high reliability, highpower, ultra-high capacitance energy storagedevices utilizing electrochemical double layercapacitor (EDLC) construction combined withproprietary materials and processes. Thiscombination of advanced technologies allowsEaton to offer a wide variety of capacitor solutionstailored to applications for backup power, pulsepower and hybrid power systems. They canbe applied as the sole energy storage or incombination with batteries to optimize cost, lifetime and run time. System requirements canrange from a few microwatts to megawatts. Allproducts feature low ESR for high power densitywith environmentally friendly materials for agreen power solution. Eaton supercapacitors aremaintenance-free with design lifetimes up to20 years and operating temperatures down to-40°C and up to +85°C.

Key Features

  • High specific capacitance
  • Low leakage current
  • Long cycle life
  • Eco-friendly

Technical Attributes

Description
Value
Find similar Parts
Construction
Stacked Coin
Lead Pitch For Radial
20 mm
Equivalent Series Resistance
30 Ohm
Capacitance Value
1
Termination Style
Radial
Voltage(DC)
5.5 V
Seated Plane Height
6.5 mm
Lifetime
1000 hr
Tolerance
-20 to 80 %
Package/Case
20 X 19 X 6.5
Mounting
Through Hole
Lead Diameter
1 mm
Operating Temperature
-25 to 70 °C
Product Length
20 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532100000
HTSN:
8532100000
UNSPSC:
32121500
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
USD    $3.49
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $3.49


    1,000:  

    $3.29


    2,000:  

    $3.19


    3,000:  

    $3.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool