E-TDA2003V by STMicroelectronics | Audio Amplifier | Avnet AMERICAS
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
E-TDA2003V

STMicroelectronics

Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin(5+Tab) PENTAWATT Tube

Manufacturer Part #: E-TDA2003V

Alternate Part #: E-TDA2003V


legend RoHS Compliant legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

The TDA 2003 has improved performance with the same pin configuration as the TDA 2002. The additional features of TDA 2002, very low number of external components, ease of assembly, space and cost saving, are maintained. The device provides a high output current capability (up to 3.5A) very low harmonic and cross-over distortion.Completely safe operation is guaranteed due to protection against DC and AC short circuit between all pins and ground, thermal over-range, load dump voltage surge up to 40V and fortuitous open ground.

Technical Attributes

Description
Value
Find similar Parts
Maximum Output Current
4500 mA
Typical Output Power x Channels @ Load
12x1@1.6Ohm W
Minimum Single Supply Voltage
8 V
Function
Speaker
Maximum Load Resistance
4 Ohm
Maximum Single Supply Voltage
18 V
Maximum Power Dissipation
20000 mW
Rail to Rail
No
Total Harmonic Distortion Noise
0.15@2Ohm@7.5W %
Operating Temperature
-40 to 150 °C
Mounting
Through Hole
Output Signal Type
Single
Input Signal Type
Single
Amplifier Type
Class-AB
Power Supply Type
Single
Typical Voltage Gain
80 dB
Output Type
1-Channel Mono
Lead Finish
Matte Tin
Typical PSRR
36 dB
Typical Single Supply Voltage
9|12|15 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542330000
HTSN:
8542330000
UNSPSC:
32101600
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
Quantity:

- | +

Min: 1000  Mult: 1000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Contact Us Add To BOM