ACASA1103E1103P5AT by Vishay | 电阻器网络和阵列 | Avnet AMERICAS
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
ACASA1103E1103P5AT

Vishay

Res Thin Film Array 110K Ohm/110K Ohm 0.25% 3/10W ±25ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R

Manufacturer Part #: ACASA1103E1103P5AT

Alternate Part #: ACASA1103E1103P5AT


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film Array 110K Ohm/110K Ohm 0.25% 3/10W ±25ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Number of Terminals
8
Termination Style
Convex
Power Rating
0.3 W
Resistance Value
110 kOhm
Package Type
SMD
Circuit Designator
ISOL
Temperature Coefficient
±25 ppm/°C
Case Style
Molded
Tolerance
0.25 %
Power Rating per Resistor
1/10 W
Number of Resistors
4
Operating Temperature
-55 to 125 °C
Type
Array
Case Size per Element
0603
Terminal Pitch
0.8 mm
Mounting
Surface Mount
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210040
UNSPSC:
32121607
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
USD    $0.70131
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    $0.70131


    10,000:  

    $0.68051


    20,000:  

    $0.65285


    30,000:  

    $0.63478


    50,000:  

    $0.61769



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM