Manufacturer:
AAEON Technology
Product Category:
Embedded Boards & Systems,
Single Board Computers
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Video Inputs | 1 HDMI|1 MIPI-CSI |
|
OS Compatibility | Android|Linux|Ubilinux|Ubuntu|Windows 10|Yocto |
|
Product Dimensions | 85.6 x 56.5 mm |
|
PCIe Version | V1 |
|
Architecture | x86-64 |
|
Processor Vendor | Intel |
|
I2C Bus Support | 2 |
|
Operating Temperature | 0 to 60 °C |
|
On-board DDR | 2 GB |
|
Number of Uarts | 1 |
|
Number of Spi Channels | 2 |
|
Ethernet | One 1GbE |
|
Amount of On-board Storage | 32 GB |
|
On-board Storage Type | eMMC |
|
On-board GPU | Intel HD Graphics 400 |
|
PCIe | 2x PCIex1 |
|
Processor Core Type | Atom x5-Z8350 |
|
CPU Socket Type | UTFCBGA 592 |
|
Number of CPU Cores | 1 |
|
Video Outputs | 1 DisplayPort|1 HDMI |
|
USB | 4 USB2.0|1 USB2.0 Header|1 USB3.0 OTG |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8473300002 |
Country Of Origin: | Taiwan |