SC050M0470A5S-1320 by Yageo | Leaded Aluminum Capacitors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

SC050M0470A5S-1320

Yageo

Cap Aluminum 470uF 50V 20% (13 X 20mm) Radial Aluminum Cylindrical Can 5mm 0.06Ohm 1400mA 1000 hr 105°C T/R

Manufacturer Part #: SC050M0470A5S-1320

Avnet Manufacturer Part #: SC050M0470A5S-1320


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

SC Miniature Aluminum Electrolytic Capacitors Low Impedance and Low ESR Suitable for Motherboard Output Termination 105°C Single-Ended Lead Aluminum Electrolytic Capacitors For High Frequency Applications

Key Features

  • Operating Temperature Range : -40 ~ +105°C
  • Rated Voltage Range : 6.3 ~ 100V
  • Rated Capacitance Range : 4.7 ~ 15000µF
  • Capacitance Tolerance : -20 ~ +20% at 120Hz, 20°C DC
  • Leakage Current (µA) : I = 0.01CV or 3µA whichever is greater. (After Rated Voltage Applied for 2 Minutes)

Technical Attributes

Description
Value
Find similar Parts
Package/Case
13 X 20
Product Diameter
13 mm
Voltage(DC)
50 V
Product Dimensions
13 x 20
Tolerance
20 %
Equivalent Series Resistance
0.06 Ohm
Max Processing Temp
260
Leakage Current
235@2Min uA
Lead Pitch For Radial
5 mm
Termination Style
Radial
Supplier Package
Radial
Operating Temperature
-40 to 105 °C
Ripple Current
1400 mA
Mounting
Through Hole
Pin Count
2
Construction
Aluminum Cylindrical Can
Capacitance Value
470 uF

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}