Bookmarks
Sign in to add bookmark
Cap Ceramic 15pF 1000V SL0 5% (6.5 X 4mm) Radial 5mm 125°C Ammo Pack
Manufacturer Part #: S150J25SL0N6UJ5R
Alternate Part #: S150J25SL0N6UJ5R
The capacitors consist of a ceramic disc both sides of which
are silver-plated. Connection leads are made of tinned
copper wire, having diameters of 0.6 mm or 0.8 mm.
The capacitors may be supplied with straight or kinked
leads having a lead spacing of 5.0 mm, 7.5 mm and
10.0 mm.
Coating is made of epoxy resin in accordance with
UL 94 V-0.