RCMA0221301DES03 by Vishay | Through Hole Resistors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

RCMA0221301DES03

Vishay

Res Metal Film 21.3K Ohm 0.5% 1/8W ±25ppm/°C Molded AXL Thru-Hole

Manufacturer Part #: RCMA0221301DES03

Alternate Part #: RCMA0221301DES03


RoHS Compliant NCNR

Descriptions

Documents

Subs/Alternatives/Related

Information

Res Metal Film 21.3K Ohm 0.5% 1/8W ±25ppm/°C Molded AXL Thru-Hole

Key Features

  • 0.1 W to 2 W at 70 °C
  • EN140-201
  • CECC 40 100
  • Very high stability: drift < 0.25 % after 1000 h
  • Reduced total excursion: high initial precision (to ± 0.1 %) with low temperature coefficient (down to ± 15 ppm/°C)
  • The models in this series are the first ones qualified by the CNES for spatial applications (certificate N°4 dated October 22, 1972)
  • Wide range ohmic values 1 Ω to 5 MΩ
  • Accurate dimensions, high insulation and great mechanical strength
  • High climatic performances: - 65 °C/+ 155 °C/56 days
  • Matching tolerance: 0.1 %
  • Tracking TCR: 5 ppm/°C
  • Termination: pure matte tin

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Mounting
Through Hole
Termination Style
Axial
Product Length
6.7 mm
Tolerance
0.5 %
Product Dimensions
6.7 mm
Product Diameter
2.5 mm
Resistance Value
21.3 kOhm
Type
Metal Film
Power Rating
0.125 W
MSL Level
1
Lead Finish
Matte Tin
Temperature Coefficient
±25 ppm/°C
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}