P0402E1103BN by Vishay | Surface Mount Resistors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

P0402E1103BN

Vishay

Res Thin Film 0402 110K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Waffle Pack

Manufacturer Part #: P0402E1103BN

Avnet Manufacturer Part #: P0402E1103BNW


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Low noise and precision applications, superior stability, low temperature coefficient of resistance, and low voltage coefficient, Vishay Sfernice’s proven precision thin film wraparound resistors exceed requirements of MIL-PRF-55342G characteristics Y ± 10 ppm/°C (-55 °C; +155 °C) down to ± 5 ppm/°C (-55 °C; +155 °C).

Key Features

  • Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)
  • Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °C)
  • Very low noise < - 35 dB and voltage coefficient < 0.01 ppm/V
  • Wide resistance range: 10 Ω to 200 MΩ depending on size
  • Tolerances to ± 0.01 %
  • In lot tracking ≤ 5 ppm/°C
  • Termination: Thin film technology
  • Short circuits (jumpers) r < 50 mR, I < 2 A
  • Withstand moisture resistance test of AEC-Q200
  • Sulfur resistant (per ASTM B809-95 humid vapor test)

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Product Dimensions
1 x 0.6 x 0.5 mm
Operating Temperature
-55 to 155 °C
Case Size
0402
Product Length
1 mm
Lead Finish
Tin/Silver
Tolerance
0.1 %
Type
Thin Film
Temperature Coefficient
±25 ppm/°C
Mounting
Surface Mount
MSL Level
1
Package Type
SMD
Resistance Value
110 kOhm
Max Processing Temp
260 °C
Power Rating
0.0625 W

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}