K101K10X7RF5UL2 by Vishay | SMD Multi-layer Ceramic Capacitors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

K101K10X7RF5UL2

Vishay

Cap Ceramic 100pF 50V X7R 10% Radial 2.5mm 125°C Ammo Pack

Manufacturer Part #: K101K10X7RF5UL2

Avnet Manufacturer Part #: K101K10X7RF5UL2


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Radial Leaded Multilayer Ceramic Capacitors for General Purpose
Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

Key Features

• High capacitance with small size
• High reliability
• Crimp and straight leadstyles
• The capacitors consist of a general purpose MLCC
• The lead wires are 0.5 mm and are made of 100 % tinned
copper clad steel wire
• The capacitors may be supplied with straight or kinked
leads having a lead spacing of 2.5 mm and 5.0 mm
• Coating is made of yellow colored flame retardant epoxy
resin in accordance with UL 94 V-0

Technical Attributes

Description
Value
Find similar Parts
Case Style
Dipped
Tolerance
10 %
Mounting
Through Hole
Seated Plane Height
5.18 mm
Dielectric
C0G
Operating Temperature
-55 to 125 °C
Package/Case
3.6(Max) X 2.3(Max) X 3.6(Max)
Product Dimensions
3.6 x 2.3 x 3.6 mm
Product Length
3.6(Max) mm
Lead Pitch For Radial
2.5 mm
Lead Diameter
0.5 mm
Wire Form
Straight
Max Processing Temp
260
Lead Finish
Matte Tin
Capacitance Value
100 pF
Voltage(DC)
50 V
Termination Style
Radial

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060"
HTSN:
8532240060"
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}