D2TO020C10R00FTE3 by Vishay | Surface Mount Resistors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

D2TO020C10R00FTE3

Vishay

Res Thick Film 10 Ohm 1% 20W ±150ppm/°C Molded TO-263 Gull Wing SMD Tube

Manufacturer Part #: D2TO020C10R00FTE3

Avnet Manufacturer Part #: D2TO020C10R00FTE3


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Res Thick Film 10 Ohm 1% 20W ±150ppm/°C Molded TO-263 Gull Wing SMD Tube

Key Features

  • AEC-Q200 qualified
  • 20 W at 25 °C case temperature
  • Surface mounted resistor - TO-263 (D2PAK) style package
  • Wide resistance range from 0.01 Ω to 550 kΩ
  • Non inductive
  • Resistor isolated from metal tab
  • Solder reflow secure at 270 °C/10 s

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Gull Wing
Lead Finish
Tin
Product Length
10.5 mm
Resistance Value
10 Ohm
Mounting
Surface Mount
MSL Level
1
Type
Thick Film
Product Dimensions
10.5 x 15.4 x 4.5 mm
Max Processing Temp
270 °C
Terminal Pitch
5.08 mm
Tolerance
1 %
Case Style
Molded
Temperature Coefficient
±150 ppm/°C
Operating Temperature
-55 to 155 °C
Power Rating
20 W
Package Type
TO-263

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210045
HTSN:
8533210030
UNSPSC:
32121609
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}