591D106X9010A2T15H by Vishay | SMD Tantalum Capacitors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

591D106X9010A2T15H

Vishay

Cap Tant Solid 10uF 10V A CASE 10% (3.7 X 1.8 X 1.5mm) SMD 1.3 Ohm 125°C T/R

Manufacturer Part #: 591D106X9010A2T15H

Avnet Manufacturer Part #: 591D106X9010A2T15H


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Cap Tant Solid 10uF 10V A CASE 10% (3.7 X 1.8 X 1.5mm) SMD 1.3 Ohm 125°C T/R

Key Features

  • New robust ratings for pulsed applications
  • New case size offerings
  • 1.2 mm to 2 mm height
  • Terminations: 100 % matte tin (2) standard, tin / lead available
  • Very low ESR
  • 8 mm, 12 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3 7" [178 mm] standard 13" [330 mm] available
  • Footprint compatible with EIA 535BAAC and CECC 30801
  • See also 592W for additional ratings designs for pulsed applications

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
10 V
Max Processing Temp
250 to 260|260
MSL Level
2a
Product Dimensions
3.7 x 1.8 x 1.5 mm
Construction
Flat
Polarity
Polar
Equivalent Series Resistance
1.3 Ohm
Leakage Current
1 uA
Dissipation Factor
6 %
Mounting
Surface Mount
Lead Finish
Matte Tin
Capacitance Value
10 uF
Tolerance
10 %
Case Style
Conformal Coated
Operating Temperature
-55 to 125 °C
Product Length
3.7(Max) mm
Package/Case
A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}