238161535333 by Vishay | Thermistors | Avnet EMEA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

238161535333

Vishay

Thermistor NTC 33KOhm 1% 2-Pin 0603 Paper T/R

Manufacturer Part #: 238161535333

Alternate Part #: NTCS0603E3333FHT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Thermistor NTC 33KOhm 1% 2-Pin 0603 Paper T/R

Key Features

  • TCR ranging from - 7 %/K at - 40 °C to - 2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cUL recognized for safety applications (file E148885)
  • AEC-Q200 qualified

Technical Attributes

Description
Value
Find similar Parts
Description of Terminals
Leadless
Max Processing Temp
260
Lead Finish
Tin Over Nickel
Product Dimensions
1.6 x 0.8 x 0.8
Sensitivity Index
3860 K
Thermal Coefficient
-4.27 %/K
MSL Level
1
Type
NTC
Screening Level
Automotive
Mounting
Surface Mount
Thermal Time Constant
8 s
Resistance @ 25C
33000 Ohm
Accuracy
±1 %
Supplier Package
0603
Percentage of Resistance Tolerance @ 25C
±1 %
Pin Count
2
Operating Temperature
-40 to 150 °C
Resistance Range @ 25C
25000 to 120000 Ohm
Maximum Power Rating
125 mW

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080"
UNSPSC:
32121610
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}