14910F0GJSX10501KA by Vishay | Through Hole Resistors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

14910F0GJSX10501KA

Vishay

Res Cermet POT 500 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.06 X 12.5 X 13.1mm) Pin Panel Mount/Through Hole

Manufacturer Part #: 14910F0GJSX10501KA

Avnet Manufacturer Part #: 14910F0GJSX10501KA


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Res Cermet POT 500 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.06 X 12.5 X 13.1mm) Pin Panel Mount/Through Hole

Key Features

  • Robust construction
  • High rotational life (50 000 cycles)
  • Up to three sections PC support plates
  • Rotary switches and solder lugs terminals available
  • Tests according to CECC 41000 or IEC 60393-1
  • Cermet element
  • Low temperature coefficient (± 150 ppm/°C)

Technical Attributes

Description
Value
Find similar Parts
Shaft Diameter
6.35 mm
Temperature Coefficient
±150 ppm/°C
Operating Temperature
-40 to 125 °C
Technology
Cermet
Termination Style
Pin
Number of Turns
1(Elec)|1(Mech) Turns
Lead Finish
Tin
Mounting
Panel Mount/Through Hole
Power Rating
1 W
MSL Level
1
Max Processing Temp
260 °C
Tolerance
10 %
Resistance Value
500 Ohm
Product Dimensions
31.06 x 12.5 x 13.1 mm
Product Length
31.06 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400040
HTSN:
8533408050
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}