Y07061K00000T9L by Vishay Precision | Through Hole Resistors | Avnet EMEA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

Y07061K00000T9L

Vishay Precision

Res Metal Foil 1K Ohm 0.01% 2/5W ±0.2ppm/°C Molded RDL Thru-Hole Bulk

Manufacturer Part #: Y07061K00000T9L

Avnet Manufacturer Part #: Y07061K00000T9L


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The VAR, composed of Vishay’s Bulk Metal® Z-foil technology, with improved sound quality, provides a combination of low noise and low inductance/capacitance, making it unrivalled for applications requiring low noise and distortion-free properties.

Key Features

  • Temperature coefficient of resistance (TCR): ± 0.05 ppm/°C typical (0 °C to + 60 °C,+ 25 °C ref.) ± 0.2 ppm/°C typical (0 °C to + 125 °C, + 25 °C ref.)
  • Rated power: to 0.4 W at + 70 °C
  • Resistance tolerance: to ± 0.01 % (0.005% is available)
  • Load life stability: to ± 0.005 % at 70 °C, 2000 h at rated power
  • Resistance range: 10 Ω to 100 kΩ
  • "Naked Z-foil resistor" design without molding or encapsulation adds an additional dimension for reducing signal distortion and increasing clarity in signal processing.
  • Electrostatic discharge (ESD) at least to 25 000 V
  • Non-inductive, non-capacitive design
  • Rise time: 1 ns, effectively no ringing
  • Current noise: 0.010 µV (RMS)/Volt of Applied Voltage (< - 40 dB)
  • Thermal EMF: 0.05 µV/°C
  • Voltage coefficient: < 0.1 ppm/V
  • Thermal stabilization time < 1 s (nominal value achieved within 10 ppm of steady state value)
  • Inductance: < 0.08 µH typical
  • The Z-Foil chip in the VAR has been especially treated to increase load life stability.
  • Terminal Finish: lead (Pb)-free or tin/lead alloy

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Pin Count
2
Termination Style
Radial
Operating Temperature
-55 to 175 °C
Temperature Coefficient
±0.2 ppm/°C
Supplier Package
Radial
Mounting
Through Hole
Tolerance
0.01 %
Terminal Pitch
3.81 mm
Resistance Value
1 kOhm
Power Rating
0.4 W
Product Dimensions
6.35(Max) x 2.03(Max) x 7.87(Max)
Product Length
6.35(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}