These hex inverters are designed for 2.7-V to 5.5-V VCC operation.
The 'LV04 contain six independent inverters. These devices perform the Boolean function Y = A\.
The SN74LV04 is available in TI's shrink small-outline package (DB), which provides the same I/O pin count and functionality of standard small-outline packages in less than half the printed-circuit-board area.
The SN54LV04 is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74LV04 is characterized for operation from -40°C to 85°C.
Key Features
EPICTM (Enhanced-Performance Implanted CMOS) 2-u Process
Typical VOLP (Output Ground Bounce) < 0.8 V at VCC, TA=25°C
Typical VOHV (Output VOH Undershoot) > 2 V at VCC, TA=25°C
ESD Protection Exceeds 2000 V Per MIL-STD-883C, Method 3015; Exceeds 200 V Using Machine Model (C = 200 pF, R = 0)
Latch-Up Performance Exceeds 250 mA Per JEDEC Standard JESD-17
Package Options Include Plastic Small-Outline (D), Shrink Small-Outline (DB), Thin Shrink Small-Outline (PW), and Ceramic Flat (W) Packages, Ceramic Chip Carriers (FK), and Ceramic (J) 300-mil DIPs
You have successfully submitted your quote online.
Response time typically takes 2-4 business days depending on supplier feedback. You will receive an email and will be notified in the activity center when complete.