The DP83620 is a highly reliable, feature rich device suited for industrial applications. The DP83620 offers low power consumption, including several intelligent power down states. In addition to low power, the DP83620 is optimized for cable length performance far exceeding IEEE specifications. The DP83620 includes a 25MHz clock out. This allows the application to be designed with a minimum of external parts, which in turn results in the lowest possible total cost of the solution.
The DP83620 offers innovative diagnostic features unique to Texas Instruments, including dynamic monitoring of link quality during standard operation for fault prediction. These advanced features allow the system designer to implement a fault prediction mechanism to detect and warn of deteriorating and changing link conditions. This single port fast Ethernet transceiver can support both copper and fiber media. The DP838620 also provides flexibility by supporting both MII and RMII interfaces.
Key Features
Deterministic, Low Transmit andReceive Latency
Selectable Frequency Synchronized ClockOutput
Dynamic Link Quality Monitoring
TDR Based CableDiagnostic and Cable Length Detection
10/100 Mb/s Packet BIST (Built in SelfTest)
Error-Free Operation up to 150 Meters CAT5 Cable
ESDProtection - 8 kV Human Body Model
2.5 V and 3.3 V I/Os and MACInterface
Auto-MDIX for 10/100 Mbps
Auto-Crossover inForced Modes of Operation
RMII Rev. 1.2 and MII MACInterface
RMII Master Mode
SynchronousEthernet
25 MHz MDC and MDIO Serial ManagementInterface
IEEE 802.3u 100BASE-FX Fiber Interface
IEEE1149.1 JTAG
Programmable LED Support for Link, 10 /100 Mb/s Mode, Duplex,Activity, and Collision Detect
You have successfully submitted your quote online.
Response time typically takes 2-4 business days depending on supplier feedback. You will receive an email and will be notified in the activity center when complete.